Part Details for CA3106F10SL-3SF80 by ITT Interconnect Solutions
Overview of CA3106F10SL-3SF80 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CA3106F10SL-3SF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3106F10SL-3SF80-ND
|
DigiKey | CONN PLUG FMALE 3P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
908 In Stock |
|
$44.1100 / $73.5200 | Buy Now |
DISTI #
ITTCA3106F10SL-3SF80
|
Heilind Electronics | 5015 SER STRT PLUG 3#16 SKT 033154-0170 | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 1 |
|
$142.3760 | Buy Now | |
DISTI #
CA3106F10SL-3SF80
|
TTI | Circular MIL Spec Connector ER 3C 3#16S SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 517 In Stock |
|
$40.4700 / $51.0500 | Buy Now |
DISTI #
ITTCA3106F10SL-3SF80
|
Interstate Connecting Components | 5015 SER STRT PLUG 3#16 SKT 033154-0170 | 0 |
|
Buy Now | |
DISTI #
CA3106F10SL-3SF80
|
ECCO | 536 |
|
Buy Now |
Part Details for CA3106F10SL-3SF80
CA3106F10SL-3SF80 CAD Models
CA3106F10SL-3SF80 Part Data Attributes:
|
CA3106F10SL-3SF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106F10SL-3SF80
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |