There are no models available for this part yet.
Overview of CA3106ER40-56P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3106ER40-56P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35P8824
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon CA3106ER40-56P Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$440.8100 | Buy Now | |
DISTI #
CA3106ER40-56P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 85 POS Solder ST Cable Mount 85 Terminal 1 Port - Bulk (Alt: CA3106ER40-56P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$482.1320 / $619.8840 | Buy Now | |
DISTI #
965-CA3106ER40-56P
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$436.9100 | Order Now | |
DISTI #
ITTCA3106ER40-56P
|
Heilind Electronics | CA3106ER40-56P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$436.4900 / $1,281.0900 | Buy Now | ||
DISTI #
ITTCA3106ER40-56P
|
Interstate Connecting Components | CA3106ER40-56P | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$436.4900 / $1,281.0900 | Buy Now |
CAD Models for CA3106ER40-56P by ITT Interconnect Solutions
Part Data Attributes for CA3106ER40-56P by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
STANDARD:MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
OLIVE DRAB CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
40
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
85
|