Part Details for CA3106ER18-1S by ITT Interconnect Solutions
Overview of CA3106ER18-1S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106ER18-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106ER18-1S-ND
|
DigiKey | CONN PLUG FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
178 In Stock |
|
$45.0900 / $75.1400 | Buy Now |
DISTI #
CAN CA3106ER18-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: CAN CA3106ER18-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 178 Factory Stock |
|
$52.2150 / $102.5677 | Buy Now |
DISTI #
E/R CA3106ER18-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: E/R CA3106ER18-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3106ER18-1S
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 SKT PLUG | 0 |
|
$50.3400 / $77.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.9000 / $35.3700 | Buy Now |
DISTI #
CA3106ER18-1S
|
PEI Genesis | ER 10C 10#16 SKT PLUG Min Qty: 1 | 164 |
|
$44.2600 / $73.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.9000 / $35.3700 | Buy Now |
Part Details for CA3106ER18-1S
CA3106ER18-1S CAD Models
CA3106ER18-1S Part Data Attributes
|
CA3106ER18-1S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106ER18-1S
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD:MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |