Part Details for CA3106E36A34S by ITT Interconnect Solutions
Overview of CA3106E36A34S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E36A34S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P0553
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon CA3106E36A34S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.6900 / $144.8300 | Buy Now |
DISTI #
CA3106E36A34S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 52 POS Solder ST Cable Mount 52 Terminal 1 Port - Bulk (Alt: CA3106E36A34S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$116.6125 / $198.4680 | Buy Now |
DISTI #
965-CA3106E36A34S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$144.0900 | Order Now |
DISTI #
ITTCA3106E36A34S
|
Heilind Electronics | CA3106E36A34S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$135.5700 / $371.3500 | Buy Now | |
DISTI #
ITTCA3106E36A34S
|
Interstate Connecting Components | CA3106E36A34S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$135.5700 / $371.3500 | Buy Now |
Part Details for CA3106E36A34S
CA3106E36A34S CAD Models
CA3106E36A34S Part Data Attributes
|
CA3106E36A34S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E36A34S
ITT Interconnect Solutions
MIL Series Connector, 52 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 52 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36A | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 |