Part Details for CA3106E36-5SB by ITT Interconnect Solutions
Overview of CA3106E36-5SB by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E36-5SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3106E36-5SB-ND
|
DigiKey | CONN PLUG FMALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$178.2500 / $386.2100 | Buy Now |
DISTI #
CA3106E36-5S-B
|
Avnet Americas | Circular Connector, CA-B, Straight Plug, 4 Contacts, Solder Socket, Reverse Bayonet, 36-5 - Bulk (Alt: CA3106E36-5S-B) Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$126.7250 / $204.5915 | Buy Now |
DISTI #
695-CA3106E36-5SB
|
Mouser Electronics | Circular MIL Spec Connector CAB 4C 4#0 SKT PLUG | 0 |
|
$422.8000 / $489.1200 | Order Now |
DISTI #
ITTCA3106E36-5SB
|
Heilind Electronics | CA 5015 ST PLG 4#8 SKT 121146-0001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTCA3106E36-5SB
|
Interstate Connecting Components | CA 5015 ST PLG 4#8 SKT 121146-0001 | 0 |
|
Buy Now |