Part Details for CA3106E36-10P by ITT Interconnect Solutions
Overview of CA3106E36-10P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E36-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2114
|
Newark | Connector Circular Straight Plug 48Ct Pin |Itt Cannon CA3106E36-10P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.0900 / $164.7800 | Buy Now |
DISTI #
ICA3106E36-10P-ND
|
DigiKey | CONN PLUG MALE 48P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$171.0400 / $285.0600 | Buy Now |
DISTI #
CAN CA3106E36-10P
|
Avnet Americas | Circular Connector, CA, Straight Plug, 48 Contacts, Solder Pin, Threaded, 36-10 - Bulk (Alt: CAN CA3106E36-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$215.0425 / $364.5555 | Buy Now |
DISTI #
E/R CA3106E36-10P
|
Avnet Americas | Circular Connector, CA, Straight Plug, 48 Contacts, Solder Pin, Threaded, 36-10 - Bulk (Alt: E/R CA3106E36-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CA3106E36-10P
|
Mouser Electronics | Circular MIL Spec Connector ER 48C 48#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$123.5100 | Order Now |
DISTI #
ITTCA3106E36-10P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ITTCA3106E36-10P
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CA3106E36-10P
CA3106E36-10P CAD Models
CA3106E36-10P Part Data Attributes:
|
CA3106E36-10P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E36-10P
ITT Interconnect Solutions
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Quantities | 48 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |