There are no models available for this part yet.
Overview of CA3106E28-22SXBF80 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3106E28-22SXBF80 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5664-CA3106E28-22SXBF80-ND
|
DigiKey | CA-BAYONET Min Qty: 1 MARKETPLACE PRODUCT |
366 In Stock |
|
$99.5800 / $131.7100 | Buy Now | |
DISTI #
CA3106E28-22SXBF80-ND
|
DigiKey | CA-BAYONET Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
127 In Stock |
|
$69.2900 / $150.1300 | Buy Now | |
DISTI #
695-280
|
Mouser Electronics | Circular MIL Spec Connector CAB 6C 3#16 3#4 SKT PLUG | 0 |
|
$145.7400 / $191.6700 | Order Now | |
DISTI #
37221922
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 127 |
|
$116.1908 / $214.4543 | Buy Now | |
DISTI #
CA3106E28-22SXBF80
|
PEI Genesis | CAB 6C 3#16 3#4 SKT PLUG Min Qty: 1 | 301 |
|
$62.5500 / $135.5300 | Buy Now |