Part Details for CA3106E28-21PYB02 by ITT Interconnect Solutions
Overview of CA3106E28-21PYB02 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E28-21PYB02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA3106E28-21PYB02-ND
|
DigiKey | CONN PLUG MALE 37P SILVER CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
657 In Stock |
|
$79.4000 / $105.0100 | Buy Now |
DISTI #
ICA3106E28-21PYB02-ND
|
DigiKey | CONN PLUG MALE 37P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$52.8000 / $114.4000 | Buy Now |
DISTI #
CAN CA3106E28-21P
|
Avnet Americas | CAB 37C 3716 PIN PLUG - Bulk (Alt: CAN CA3106E28-21P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3106E2821PYB02
|
Mouser Electronics | Circular MIL Spec Connector CAB 37C 37#16 PIN PLUG | 0 |
|
$102.3800 / $135.3300 | Order Now |
DISTI #
60145402
|
Verical | Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$80.8205 / $132.1449 | Buy Now |
DISTI #
37222097
|
Verical | Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$114.0365 / $160.7371 | Buy Now |
DISTI #
CA3106E28-21PYB02
|
PEI Genesis | CAB 37C 37#16 PIN PLUG Min Qty: 1 | 46 |
|
$62.3300 / $105.9600 | Buy Now |