Part Details for CA3106E28-2009-16S by ITT Interconnect Solutions
Overview of CA3106E28-2009-16S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for CA3106E28-2009-16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106E28-2009-16S-ND
|
DigiKey | ER 9C 5#16 4#4 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$196.4300 / $327.3800 | Buy Now |
DISTI #
CA3106E28-2009-16S
|
Avnet Americas | CONN 5015 CIRC SKT 9 POS SLDR ST CBL MNT - Bulk (Alt: CA3106E28-2009-16S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-00916S
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 5#16 4#4 SKT PLUG | 0 |
|
$250.3400 / $309.1800 | Order Now |
|
Onlinecomponents.com | Circular Connector Straight Plug RoHS: Compliant |
2 In Stock |
|
$208.4000 / $273.4400 | Buy Now |
DISTI #
37222221
|
Verical | Circular Connector Straight Plug RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$293.4033 / $348.8901 | Buy Now |
DISTI #
CA3106E28-2009-16S
|
PEI Genesis | ER 9C 5#16 4#4 SKT PLUG Min Qty: 1 | 35 |
|
$250.3500 / $327.3800 | Buy Now |
|
Master Electronics | Circular Connector Straight Plug RoHS: Compliant |
2 In Stock |
|
$208.4000 / $273.4400 | Buy Now |
Part Details for CA3106E28-2009-16S
CA3106E28-2009-16S CAD Models
CA3106E28-2009-16S Part Data Attributes
|
CA3106E28-2009-16S
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
CA3106E28-2009-16S
ITT Interconnect Solutions
|
Samacsys Manufacturer | ITT CANNON |