Part Details for CA3106E24-28S-B by ITT Interconnect Solutions
Overview of CA3106E24-28S-B by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E24-28S-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106E24-28S-B-ND
|
DigiKey | CONN PLUG FMALE 24P SOLDER CUP Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.6032 | Buy Now |
DISTI #
CA3106E24-28S-B
|
Avnet Americas | Conn Circular SKT 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: CA3106E24-28S-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$69.2375 / $111.7770 | Buy Now |
DISTI #
CAN CA3106E24-28S
|
Avnet Americas | Conn Circular SKT 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: CAN CA3106E24-28S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
66F9327
|
Avnet Americas | Conn Circular SKT 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: 66F9327) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$116.1500 / $125.5100 | Buy Now |
DISTI #
121143-0017
|
Avnet Americas | Conn Circular SKT 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: 121143-0017) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CA3106E24-28S-B
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$83.5900 | Order Now |
DISTI #
ITTCA3106E24-28S-B
|
Heilind Electronics | CA3106E24-28S-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$77.3700 / $217.5100 | Buy Now | |
DISTI #
38875290
|
Verical | Conn Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$115.9425 | Buy Now |
DISTI #
ITTCA3106E24-28S-B
|
Interstate Connecting Components | CA3106E24-28S-B | 0 |
|
Buy Now |
Part Details for CA3106E24-28S-B
CA3106E24-28S-B CAD Models
CA3106E24-28S-B Part Data Attributes
|
CA3106E24-28S-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E24-28S-B
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |