Part Details for CA3106E24-20PF80 by ITT Interconnect Solutions
Overview of CA3106E24-20PF80 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E24-20PF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106E24-20PF80-ND
|
DigiKey | CONN PLUG MALE 11P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$101.2900 / $168.8200 | Buy Now |
DISTI #
695-CA3106E24-20PF80
|
Mouser Electronics | Circular MIL Spec Connector ER 11C 9#16 2#12 PIN PLUG | 0 |
|
$138.7900 / $156.5300 | Order Now |
DISTI #
CA3106E24-20PF80
|
PEI Genesis | ER 11C 9#16 2#12 PIN PLUG Min Qty: 1 | 15 |
|
$135.6200 / $156.4800 | Buy Now |
Part Details for CA3106E24-20PF80
CA3106E24-20PF80 CAD Models
CA3106E24-20PF80 Part Data Attributes
|
CA3106E24-20PF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E24-20PF80
ITT Interconnect Solutions
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Quantities | 9,2 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |