Part Details for CA3106E24-10P-B by ITT Interconnect Solutions
Overview of CA3106E24-10P-B by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for CA3106E24-10P-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E/R CA3106E24-10PB
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: E/R CA3106E24-10PB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3106E24-10P-B
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: CA3106E24-10P-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$67.4000 / $108.7985 | Buy Now |
DISTI #
121143-0022
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 121143-0022) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$67.4000 / $108.7985 | Buy Now |
DISTI #
965-CA3106E24-10P-B
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$86.1100 / $100.9600 | Order Now |
DISTI #
ITTCA3106E24-10P-B
|
Heilind Electronics | Connector | Americas - 0 in Stock |
|
$86.4853 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$75.3100 / $211.7200 | Buy Now | |
DISTI #
ITTCA3106E24-10P-B
|
Interstate Connecting Components | Connector | 0 |
|
$86.4853 | Buy Now |
DISTI #
121143-0022
|
Avnet Abacus | Conn MIL-C-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port (Alt: 121143-0022) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$75.3100 / $211.7200 | Buy Now |
Part Details for CA3106E24-10P-B
CA3106E24-10P-B CAD Models
CA3106E24-10P-B Part Data Attributes
|
CA3106E24-10P-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E24-10P-B
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |