There are no models available for this part yet.
Overview of CA3106E22-19SBF42 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3106E22-19SBF42 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5664-CA3106E22-19SBF42-ND
|
DigiKey | CONN PLUG 14POS INLINE W/SKTS Min Qty: 1 MARKETPLACE PRODUCT |
687 In Stock |
|
$46.3300 / $61.2800 | Buy Now | |
DISTI #
ICA3106E22-19SBF42-ND
|
DigiKey | CONN PLUG 14POS INLINE W/SKTS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$31.0800 / $67.3400 | Buy Now | |
DISTI #
695-CA3106E2219SBF42
|
Mouser Electronics | Circular MIL Spec Connector CAB 14C 14#16 SKT PLUG | 0 |
|
$98.6100 / $115.6000 | Order Now | |
DISTI #
20694018
|
Verical | Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 688 |
|
$34.1560 / $50.0015 | Buy Now | |
DISTI #
61315923
|
Verical | Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 65 |
|
$41.2587 / $85.6159 | Buy Now | |
DISTI #
37223697
|
Verical | Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 49 |
|
$43.7579 / $83.1404 | Buy Now | |
DISTI #
CA3106E22-19SBF42
|
PEI Genesis | CAB 14C 14#16 SKT PLUG | 0 |
|
Buy Now |