Part Details for CA3106E22-19S by ITT Interconnect Solutions
Overview of CA3106E22-19S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CA3106E22-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2023
|
Newark | Connector Circular Straight Plug 14Ct Socket |Itt Cannon CA3106E22-19S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 272 |
|
$56.9100 | Buy Now |
DISTI #
CAN CA3106E22-19S
|
Avnet Americas | Circular Connector, CA Series, Straight Plug, 14 Contacts, Solder Socket, Threaded, 22-19 - Bulk (Alt: CAN CA3106E22-19S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 24 Factory Stock |
|
$68.9287 / $135.3996 | Buy Now |
DISTI #
CAN CA3106E22-19S
|
Avnet Americas | Circular Connector, CA Series, Straight Plug, 14 Contacts, Solder Socket, Threaded, 22-19 - Bulk (Alt: CAN CA3106E22-19S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1 Factory Stock |
|
$199.5412 / $295.3210 | Buy Now |
DISTI #
E/R CA3106E22-19S
|
Avnet Americas | Circular Connector, CA Series, Straight Plug, 14 Contacts, Solder Socket, Threaded, 22-19 - Bulk (Alt: E/R CA3106E22-19S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.9652 / $88.7486 | Buy Now |
DISTI #
965-CA3106E22-19S
|
Mouser Electronics | Circular MIL Spec Connector ER 14C 14#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$66.2100 / $70.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
252 On Order |
|
$0 | Buy Now |
DISTI #
79941434
|
Verical | Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$68.0795 / $78.8860 | Buy Now |
DISTI #
CA3106E22-19S
|
PEI Genesis | ER 14C 14#16 SKT PLUG | 0 |
|
Buy Now | |
DISTI #
CA3106E22-19S
|
ECCO | 252 |
|
Buy Now |
Part Details for CA3106E22-19S
CA3106E22-19S CAD Models
CA3106E22-19S Part Data Attributes
|
CA3106E22-19S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E22-19S
ITT Interconnect Solutions
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Quantities | 14 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |