Part Details for CA3106E20A9PY by ITT Interconnect Solutions
Overview of CA3106E20A9PY by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for CA3106E20A9PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106E20A9PY-ND
|
DigiKey | CONN PLUG MALE 9P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$44.4600 / $74.1000 | Buy Now |
DISTI #
CAN CA3106E20A9PY
|
Avnet Americas | ER 9C 912 PIN PLUG - Bulk (Alt: CAN CA3106E20A9PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 10 Factory Stock |
|
$57.3362 / $97.1990 | Buy Now |
DISTI #
695-CA3106E20A9PY
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 9#12 PIN PLUG | 0 |
|
$63.4600 / $78.7400 | Order Now |
Part Details for CA3106E20A9PY
CA3106E20A9PY CAD Models
CA3106E20A9PY Part Data Attributes:
|
CA3106E20A9PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E20A9PY
ITT Interconnect Solutions
CONN PLUG 9POS INLINE W/PINS
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 9 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 250 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |