There are no models available for this part yet.
Overview of CA3106E20-7SDN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4917SD/NOPB | Texas Instruments | LM4917 Ground-Referenced, 95mW Stereo Headphone Amplifier 14-WSON -40 to 85 | |
LM5107SD/NOPB | Texas Instruments | 100V / 1.4A Peak Half Bridge Gate Driver 8-WSON -40 to 125 | |
LM25017SD/NOPB | Texas Instruments | 7.5-48V Wide Vin, 650mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125 |
Price & Stock for CA3106E20-7SDN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5664-CA3106E20-7SDN-ND
|
DigiKey | CONN PLUG FMALE 8P SILV SLDR CUP Min Qty: 1 MARKETPLACE PRODUCT |
234 In Stock |
|
$46.9500 / $62.1000 | Buy Now | |
DISTI #
CA3106E20-7SDN-ND
|
DigiKey | CONN PLUG FMALE 8P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$52.9300 / $88.2200 | Buy Now | |
DISTI #
CAN CA3106E20-7SD
|
Avnet Americas | Connector Bayonet Coupling Socket 8 Position Solder Cup Straight Cable Mount 8 Terminal 1 Port - Bulk (Alt: CAN CA3106E20-7SD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 61 Factory Stock |
|
$60.5712 / $115.7231 | Buy Now | |
DISTI #
695-CA3106E20-7SDN
|
Mouser Electronics | Circular MIL Spec Connector ER 8C 8#16 SKT PLUG | 0 |
|
$60.3600 / $88.2200 | Order Now | |
DISTI #
CA3106E20-7SDN
|
PEI Genesis | ER 8C 8#16 PIN RECP WALL | 0 |
|
Buy Now |