Part Details for CA3106E20-29S-B-F80 by ITT Interconnect Solutions
Overview of CA3106E20-29S-B-F80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E20-29S-B-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-121141-0021
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$68.5400 | Order Now |
DISTI #
ITTCA3106E20-29S-B-F80
|
Heilind Electronics | CA3106E20-29S-B-F80 121141-0021 | Americas - 0 in Stock |
|
$74.6471 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$65.0000 / $182.7400 | Buy Now | |
DISTI #
38334510
|
Verical | Conn Circular SKT 17 POS Crimp ST Cable Mount 17 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$56.3336 / $97.3025 | Buy Now |
DISTI #
ITTCA3106E20-29S-B-F80
|
Interstate Connecting Components | CA3106E20-29S-B-F80 121141-0021 | 0 |
|
$74.6471 | Buy Now |
DISTI #
121141-0021
|
Avnet Abacus | Conn MIL-C-5015 Circular SKT 17 POS Crimp ST Cable Mount 17 Terminal 1 Port (Alt: 121141-0021) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$65.0000 / $182.7400 | Buy Now |
Part Details for CA3106E20-29S-B-F80
CA3106E20-29S-B-F80 CAD Models
CA3106E20-29S-B-F80 Part Data Attributes
|
CA3106E20-29S-B-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E20-29S-B-F80
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 17 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROME PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 | |
Unique Insert Number | 20-29 |
Alternate Parts for CA3106E20-29S-B-F80
This table gives cross-reference parts and alternative options found for CA3106E20-29S-B-F80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3106E20-29S-B-F80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCA08E-20-29SB-01 | MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | CA3106E20-29S-B-F80 vs GCA08E-20-29SB-01 |
FRCIR06AL-20-29S-F80-T39-VO | MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | CA3106E20-29S-B-F80 vs FRCIR06AL-20-29S-F80-T39-VO |
GCA06F-20-29SB-01 | MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | CA3106E20-29S-B-F80 vs GCA06F-20-29SB-01 |
CIR06R-20-29S-F80-VO | MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | CA3106E20-29S-B-F80 vs CIR06R-20-29S-F80-VO |
GCA06E-20-29SB-03 | MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | CA3106E20-29S-B-F80 vs GCA06E-20-29SB-03 |
GCA06E-20-29SB-01 | MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | CA3106E20-29S-B-F80 vs GCA06E-20-29SB-01 |
FRCIR06A-20-29S-F80-T100-VO | MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | CA3106E20-29S-B-F80 vs FRCIR06A-20-29S-F80-T100-VO |