Part Details for CA3106E20-29PW by ITT Interconnect Solutions
Overview of CA3106E20-29PW by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CA3106E20-29PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9525
|
Newark | Circular Connector, Plug, 20-29, Cable, Product Range:Ca Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:17Contacts, Circular Contact Type:Solder Pin Rohs Compliant: No |Itt Cannon CA3106E20-29PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$51.1800 / $78.9600 | Buy Now |
DISTI #
ICA3106E20-29PW-ND
|
DigiKey | CONN PLUG MALE 17P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
349 In Stock |
|
$45.3900 / $75.6500 | Buy Now |
DISTI #
965-CA3106E20-29PW
|
Mouser Electronics | Circular MIL Spec Connector ER 17C 17#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$44.8000 / $51.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
139 On Order |
|
$0 | Buy Now |
DISTI #
37224405
|
Verical | Conn Circular PIN 17 POS Crimp ST Cable Mount 17 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 349 |
|
$59.9693 / $75.6201 | Buy Now |
DISTI #
20693634
|
Verical | Conn Circular PIN 17 POS Crimp ST Cable Mount 17 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 189 |
|
$49.7713 / $72.8604 | Buy Now |
DISTI #
CA3106E20-29PW
|
PEI Genesis | ER 17C 17#16 PIN PLUG Min Qty: 1 | 349 |
|
$45.3900 / $75.6500 | Buy Now |
DISTI #
CA3106E20-29PW
|
ECCO | 139 |
|
Buy Now |
Part Details for CA3106E20-29PW
CA3106E20-29PW CAD Models
CA3106E20-29PW Part Data Attributes
|
CA3106E20-29PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E20-29PW
ITT Interconnect Solutions
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Quantities | 17 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |