Part Details for CA3106E20-29P by ITT Interconnect Solutions
Overview of CA3106E20-29P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CA3106E20-29P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9524
|
Newark | Circular Connector, Plug, 20-29, Cable, Product Range:Ca Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:17Contacts, Circular Contact Type:Solder Pin Rohs Compliant: No |Itt Cannon CA3106E20-29P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$57.9900 | Buy Now |
DISTI #
965-CA3106E20-29P
|
Mouser Electronics | Circular MIL Spec Connector ER 17C 17#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$52.2200 / $55.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
139 On Order |
|
$0 | Buy Now |
DISTI #
CA3106E20-29P
|
PEI Genesis | ER 17C 17#16 PIN PLUG Min Qty: 1 | 349 |
|
$45.3900 / $75.6500 | Buy Now |
DISTI #
CA3106E20-29P
|
ECCO | 139 |
|
Buy Now |
Part Details for CA3106E20-29P
CA3106E20-29P CAD Models
CA3106E20-29P Part Data Attributes
|
CA3106E20-29P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E20-29P
ITT Interconnect Solutions
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Quantities | 17 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |