Part Details for CA3106E20-27PX by ITT Interconnect Solutions
Overview of CA3106E20-27PX by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E20-27PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3106E20-27PX-ND
|
DigiKey | CONN PLUG MALE 14P SILV SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CAN CA3106E20-27P
|
Avnet Americas | ER 14C 1416 PIN PLUG - Bulk (Alt: CAN CA3106E20-27P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 552 Factory Stock |
|
$48.2125 / $94.7070 | Buy Now |
DISTI #
965-CA3106E20-27PX
|
Mouser Electronics | Circular MIL Spec Connector ER 14C 14#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$37.0900 / $40.8600 | Order Now |
DISTI #
37224562
|
Verical | Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 484 |
|
$62.9479 / $65.7250 | Buy Now |
DISTI #
20693559
|
Verical | Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 135 |
|
$52.5653 / $63.7544 | Buy Now |
Part Details for CA3106E20-27PX
CA3106E20-27PX CAD Models
CA3106E20-27PX Part Data Attributes
|
CA3106E20-27PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E20-27PX
ITT Interconnect Solutions
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 14 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 110 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |