Part Details for CA3106E20-22S by ITT Interconnect Solutions
Overview of CA3106E20-22S by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for CA3106E20-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1996
|
Newark | Connector Circular Straight Plug 06Ct Socket |Itt Cannon CA3106E20-22S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4400 / $79.6700 | Buy Now |
DISTI #
E/R CA3106E20-22S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 6 Contacts, Solder Socket, Threaded, 20-22 - Bulk (Alt: E/R CA3106E20-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3106E20-22S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 6 Contacts, Solder Socket, Threaded, 20-22 - Bulk (Alt: CAN CA3106E20-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$202.5087 / $299.7129 | Buy Now |
DISTI #
695-CA3106E20-22S
|
Mouser Electronics | Circular MIL Spec Connector ER 6C 3#16 3#8 SKT PLUG | 0 |
|
$191.4100 / $214.2600 | Order Now |
DISTI #
20693460
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 121 |
|
$58.9707 | Buy Now |
Part Details for CA3106E20-22S
CA3106E20-22S CAD Models
CA3106E20-22S Part Data Attributes
|
CA3106E20-22S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E20-22S
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3,3 | |
Contact Sizes | 16,8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |