Part Details for CA3106E20-15PWB by ITT Interconnect Solutions
Overview of CA3106E20-15PWB by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E20-15PWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-CA3106E2015PWB
|
Mouser Electronics | Circular MIL Spec Connector CA-BAYONET | 0 |
|
$125.7400 / $147.4100 | Order Now |
Part Details for CA3106E20-15PWB
CA3106E20-15PWB CAD Models
CA3106E20-15PWB Part Data Attributes:
|
CA3106E20-15PWB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E20-15PWB
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Polarization | W | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |