Part Details for CA3106E20-11S by ITT Interconnect Solutions
Overview of CA3106E20-11S by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E20-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1982
|
Newark | Connector Circular Straight Plug 13Ct Socket |Itt Cannon CA3106E20-11S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5400 / $79.8100 | Buy Now |
DISTI #
5664-CA3106E20-11S-ND
|
DigiKey | CONN PLUG FMALE 13P SOLDER CUP Min Qty: 1 MARKETPLACE PRODUCT |
96 In Stock |
|
$61.0900 / $80.7900 | Buy Now |
DISTI #
E/R CA3106E20-11S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 13 Contacts, Solder Socket, Threaded, 20-11 - Bulk (Alt: E/R CA3106E20-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3106E20-11S
|
Mouser Electronics | Circular MIL Spec Connector CAB 13C 13#16 SKT PLUG | 0 |
|
$144.8900 / $163.4100 | Order Now |
Part Details for CA3106E20-11S
CA3106E20-11S CAD Models
CA3106E20-11S Part Data Attributes
|
CA3106E20-11S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E20-11S
ITT Interconnect Solutions
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 13 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |