CA3106E18-9SWB-14
ITT Interconnect Solutions
Description: MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp; Solder Terminal, Plug

Overview of CA3106E18-9SWB-14 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CA3106E18-9SWB-14 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # ITTCA3106E18-9SWB-14
Heilind Electronics CA3106E18-9SWB-14 Americas - 0 in Stock
Buy Now
DISTI # ITTCA3106E18-9SWB-14
Interstate Connecting Components CA3106E18-9SWB-14 0
Buy Now

CAD Models for CA3106E18-9SWB-14 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA3106E18-9SWB-14 by ITT Interconnect Solutions

CA3106E18-9SWB-14
ITT Interconnect Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-5015, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
SILVER
Contact Finish Termination
SILVER
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
18
Termination Type
CRIMP; SOLDER
Total Number of Contacts
7
Want to compare parts?
  1. CA3106E18-9SWB-14
    ITT Interconnect Solutions
    MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp; Solder Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA3106E18-9SWB-14 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA3106E18-9SWB-14 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of CA3106E18-9SWB-14 would you like to use for your alert(s)?
  • Please alert me when CA3106E18-9SWB-14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA3106E18-9SWB-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA3106E18-9SWB-14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA3106E18-9SWB-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA3106E18-9SWB-14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA3106E18-9SWB-14 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: