Part Details for CA3106E18-4PYB-A34 by ITT Interconnect Solutions
Overview of CA3106E18-4PYB-A34 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CA3106E18-4PYB-A34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN CA3106E18-4PY
|
Avnet Americas | Circular Connector, CA-B, Straight Plug, 4 Contacts, Solder Pin, Reverse Bayonet, 18-4 - Bulk (Alt: CAN CA3106E18-4PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-184PYBA34
|
Mouser Electronics | Circular MIL Spec Connector CAB 4C 4#16 PIN PLUG RoHS: Compliant | 0 |
|
$119.0500 / $139.5700 | Order Now |
DISTI #
78903340
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$71.5685 | Buy Now |
Part Details for CA3106E18-4PYB-A34
CA3106E18-4PYB-A34 CAD Models
CA3106E18-4PYB-A34 Part Data Attributes
|
CA3106E18-4PYB-A34
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E18-4PYB-A34
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |