Part Details for CA3106E18-1PWB01 by ITT Interconnect Solutions
Overview of CA3106E18-1PWB01 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E18-1PWB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA3106E18-1PWB01-ND
|
DigiKey | CONN PLUG MALE 10P SILVER CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
1225 In Stock |
|
$52.8700 / $69.9300 | Buy Now |
DISTI #
ICA3106E18-1PWB01-ND
|
DigiKey | CONN PLUG MALE 10P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
591 In Stock |
|
$35.4000 / $76.7000 | Buy Now |
DISTI #
695-CA3106E18-1PWB01
|
Mouser Electronics | Circular MIL Spec Connector CAB 10C 10#16 PIN PLUG | 0 |
|
$64.2300 / $93.9100 | Order Now |
DISTI #
20883835
|
Verical | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1325 |
|
$39.2480 / $57.4544 | Buy Now |
DISTI #
37225427
|
Verical | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 591 |
|
$53.4293 / $110.3435 | Buy Now |
DISTI #
38875687
|
Verical | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$42.1587 / $79.1507 | Buy Now |
DISTI #
CA3106E18-1PWB01
|
PEI Genesis | CAB 10C 10#16 PIN PLUG Min Qty: 1 | 286 |
|
$28.2000 / $61.1000 | Buy Now |