Part Details for CA3106E18-1PB by ITT Interconnect Solutions
Overview of CA3106E18-1PB by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E18-1PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F9362
|
Newark | Circular Connector Plug Size 18, 10 Position, Cable, Product Range:Ca Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:10Contacts, Insert Arrangement:18-1 Rohs Compliant: No |Itt Cannon CA3106E18-1PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$76.3000 / $86.4800 | Buy Now |
DISTI #
5664-CA3106E18-1PB-ND
|
DigiKey | CONN PLUG MALE 10P SILV SLDR CUP Min Qty: 1 MARKETPLACE PRODUCT |
1225 In Stock |
|
$53.8100 / $71.1700 | Buy Now |
DISTI #
ICA3106E18-1PB-ND
|
DigiKey | CONN PLUG MALE 10P SILV SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70345599
|
RS | Connector PLUG 10POS INLINE W/PINS | ITT Cannon CA3106E18-1PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$47.3900 / $61.5500 | Buy Now |
|
Quest Components | 2 |
|
$56.0000 | Buy Now | |
DISTI #
CA3106E18-1PB
|
PEI Genesis | CB 10C 10#16 PIN PLUG Min Qty: 1 | 286 |
|
$32.2800 / $76.1800 | Buy Now |