Part Details for CA3106E16-11PF80 by ITT Interconnect Solutions
Overview of CA3106E16-11PF80 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E16-11PF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3106E16-11PF80-ND
|
DigiKey | CONN PLUG MALE 2POS SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$40.4900 / $67.4800 | Buy Now |
DISTI #
CA3106E16-11PF80
|
TTI | Circular MIL Spec Connector ER 2C 2#12 PIN PLUG Min Qty: 1 Package Multiple: 1 |
Americas - 46 In Stock |
|
$64.0500 | Buy Now |
DISTI #
1991611
|
element14 Asia-Pacific | CIRCULAR, SIZE 16, 2WAYS, PIN RoHS: Not Compliant Min Qty: 1 Container: Each | 308 |
|
$55.1339 / $72.0971 | Buy Now |
DISTI #
1991611
|
Farnell | CIRCULAR, SIZE 16, 2WAYS, PIN RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 470 |
|
$100.0551 | Buy Now |
Part Details for CA3106E16-11PF80
CA3106E16-11PF80 CAD Models
CA3106E16-11PF80 Part Data Attributes:
|
CA3106E16-11PF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E16-11PF80
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 2 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |