There are no models available for this part yet.
Overview of CA3106E14S-7P-B-F80 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3106E14S-7P-B-F80 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CA3106E14S-7P-B-F8
|
Avnet Americas | Conn Bayonet Coupling PIN 3 POS Crimp ST Cable Mount 3 Terminal Single Port - Bulk (Alt: CA3106E14S-7P-B-F8) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$34.4125 / $55.5555 | Buy Now | |
DISTI #
121136-0006
|
Avnet Americas | Conn Bayonet Coupling PIN 3 POS Crimp ST Cable Mount 3 Terminal Single Port - Bulk (Alt: 121136-0006) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$34.4125 / $55.5555 | Buy Now | |
DISTI #
965-121136-0006
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$37.1400 | Order Now | |
DISTI #
ITTCA3106E14S-7P-B-F80
|
Heilind Electronics | CA3106E14S-7P-B-F80 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$37.2800 / $102.1000 | Buy Now | |||
DISTI #
37226472
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 256 |
|
$30.2773 / $57.5274 | Buy Now | |
DISTI #
60144675
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$47.8247 | Buy Now | |
DISTI #
ITTCA3106E14S-7P-B-F80
|
Interstate Connecting Components | CA3106E14S-7P-B-F80 | 0 |
|
Buy Now | ||
DISTI #
121136-0006
|
Avnet Abacus | Conn Bayonet Coupling PIN 3 POS Crimp ST Cable Mount 3 Terminal Single Port (Alt: 121136-0006) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$37.2800 / $102.1000 | Buy Now |
CAD Models for CA3106E14S-7P-B-F80 by ITT Interconnect Solutions
Part Data Attributes for CA3106E14S-7P-B-F80 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
3
|
Contact Sizes
|
16S
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14S
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|