Part Details for CA3106E14S-2SX by ITT Interconnect Solutions
Overview of CA3106E14S-2SX by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E14S-2SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1928
|
Newark | Connector Circular Straight Plug 04Ct Socket |Itt Cannon CA3106E14S-2SX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$34.2900 / $44.0200 | Buy Now |
DISTI #
E/R CA3106E14S-2SX
|
Avnet Americas | CONNECTOR CIRCULAR STRAIGHT PLUG 04 SOCKET CONTACTS - Bulk (Alt: E/R CA3106E14S-2SX) Min Qty: 1 Package Multiple: 1 Container: Bulk | 185 Factory Stock |
|
$40.5209 / $59.9709 | Buy Now |
DISTI #
CAN CA3106E14S-2S
|
Avnet Americas | CONNECTOR CIRCULAR STRAIGHT PLUG 04 SOCKET CONTACTS - Bulk (Alt: CAN CA3106E14S-2S) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1057 Factory Stock |
|
$30.9262 / $60.7484 | Buy Now |
DISTI #
965-CA3106E14S-2SX
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#16S SKT PLUG RoHS: Not Compliant | 0 |
|
$24.9000 / $27.8500 | Order Now |
Part Details for CA3106E14S-2SX
CA3106E14S-2SX CAD Models
CA3106E14S-2SX Part Data Attributes:
|
CA3106E14S-2SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E14S-2SX
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 120 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |