Part Details for CA3106E14S-2P15 by ITT Interconnect Solutions
Overview of CA3106E14S-2P15 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5022P-154 B | Coilcraft Inc | OBSOLETE See web site for new part number. Part was always RoHS compliant; terminals never contained lead. | |
DO5022P-154 | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT | |
DO5022P-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, CHIP, ROHS COMPLIANT |
Price & Stock for CA3106E14S-2P15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA3106E14S-2P15-ND
|
DigiKey | CONN PLUG MALE 4POS SILVER CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
1293 In Stock |
|
$31.3600 / $41.4800 | Buy Now |
DISTI #
CA3106E14S-2P15-ND
|
DigiKey | CONN PLUG MALE 4POS SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
228 In Stock |
|
$33.5600 / $55.9400 | Buy Now |
DISTI #
CAN CA3106E14S-2P
|
Avnet Americas | ER 4C 416S PIN PLUG - Bulk (Alt: CAN CA3106E14S-2P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
695-CA3106E14S-2P15
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#16S PIN PLUG | 0 |
|
$47.9100 / $59.4500 | Order Now |
DISTI #
20692228
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1293 |
|
$23.4797 / $34.4209 | Buy Now |
DISTI #
38903455
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 228 |
|
$46.6181 / $50.9265 | Buy Now |
DISTI #
CA3106E14S-2P15
|
PEI Genesis | ER 4C 4#16S PIN PLUG | 0 |
|
Buy Now |