Part Details for CA3106E14S-1S-B by ITT Interconnect Solutions
Overview of CA3106E14S-1S-B by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E14S-1S-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P8929
|
Newark | Ca Bayonet |Itt Cannon CA3106E14S-1S-B RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4800 | Buy Now |
DISTI #
CA3106E14S-1S-B
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: CA3106E14S-1S-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$34.9750 / $56.4620 | Buy Now |
DISTI #
121136-0025
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 121136-0025) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CA3106E14S-1S-B
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$37.8500 | Order Now |
DISTI #
ITTCA3106E14S-1S-B
|
Heilind Electronics | CA3106E14S-1S-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$37.8900 / $103.7700 | Buy Now | |
DISTI #
20692221
|
Verical | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 655 |
|
$25.3058 / $33.5864 | Buy Now |
DISTI #
38334626
|
Verical | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$47.2827 | Buy Now |
DISTI #
ITTCA3106E14S-1S-B
|
Interstate Connecting Components | CA3106E14S-1S-B | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$37.8900 / $103.7700 | Buy Now |
Part Details for CA3106E14S-1S-B
CA3106E14S-1S-B CAD Models
CA3106E14S-1S-B Part Data Attributes
|
CA3106E14S-1S-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E14S-1S-B
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 16S | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 14S-1 |