Part Details for CA3106E12S-3SX by ITT Interconnect Solutions
Overview of CA3106E12S-3SX by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CA3106E12S-3SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1920
|
Newark | Connector Circular Straight Plug 02Ct Socket |Itt Cannon CA3106E12S-3SX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6100 / $45.5300 | Buy Now |
DISTI #
E/R CA3106E12S-3SX
|
Avnet Americas | Circular Connector, CA, Straight Plug, 2 Contacts, Solder Socket, Threaded, 12S-3 - Bulk (Alt: E/R CA3106E12S-3SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 166 Factory Stock |
|
RFQ | |
DISTI #
CAN CA3106E12S-3S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 2 Contacts, Solder Socket, Threaded, 12S-3 - Bulk (Alt: CAN CA3106E12S-3S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 311 Factory Stock |
|
$35.0712 / $68.8922 | Buy Now |
DISTI #
695-CA3106E12S-3SX
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S SKT PLUG | 0 |
|
$44.9700 / $55.8100 | Order Now |
Part Details for CA3106E12S-3SX
CA3106E12S-3SX CAD Models
CA3106E12S-3SX Part Data Attributes:
|
CA3106E12S-3SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E12S-3SX
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 145 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |