Part Details for CA3106E12S-3PXB by ITT Interconnect Solutions
Overview of CA3106E12S-3PXB by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E12S-3PXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN CA3106E12S-3P
|
Avnet Americas | Circular Connector, CA-B, Straight Plug, 2 Contacts, Solder Pin, Reverse Bayonet, 12S-3 - Bulk (Alt: CAN CA3106E12S-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3106E12S-3PXB
|
Mouser Electronics | Circular MIL Spec Connector CB 2C 2#16S PIN PLUG | 0 |
|
$152.1000 / $171.5400 | Order Now |
Part Details for CA3106E12S-3PXB
CA3106E12S-3PXB CAD Models
CA3106E12S-3PXB Part Data Attributes:
|
CA3106E12S-3PXB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E12S-3PXB
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 16S | |
Coupling Type | BAYONET | |
Degrees of Rotation | 145 | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Polarization | X | |
Shell Size | 12S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |