Part Details for CA3106A18-11P-A206 by ITT Interconnect Solutions
Results Overview of CA3106A18-11P-A206 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3106A18-11P-A206 Information
CA3106A18-11P-A206 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTA2060 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / VCEO=-50 V / IC=-2 A / hFE=200~500 / VCE(sat)=-0.18 V / tf=90 ns / PW-Mini | |
TS5A2066DCTR | Texas Instruments | Dual-Channel 10-Ohm SPST Analog Switch 8-SM8 -40 to 85 | |
INA206AIDGST | Texas Instruments | 80V, Low-/High-side, High-Speed, Voltage Output CSA with Window Comparator 10-VSSOP -40 to 125 |
Price & Stock for CA3106A18-11P-A206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106A18-11P-A206
|
Avnet Americas | CONN 5015 CIRC PIN 5 POS SLDR ST CBL MNT - Bulk (Alt: CA3106A18-11P-A206) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
50 |
|
$5.5224 / $5.9826 | Buy Now |