Part Details for CA3102R28-21P-K10 by ITT Interconnect Solutions
Overview of CA3102R28-21P-K10 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for CA3102R28-21P-K10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3102R28-21P-K10-ND
|
DigiKey | CONN RCPT MALE 37POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
228 In Stock |
|
$42.7200 / $71.1900 | Buy Now |
DISTI #
CAN CA3102R28-21P
|
Avnet Americas | CONN 5015 CIRC PIN 37 POS SLDR ST WALL MNT - Bulk (Alt: CAN CA3102R28-21P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 238 Factory Stock |
|
$47.5438 / $93.3936 | Buy Now |
DISTI #
CA3102R28-21P-K10
|
Avnet Americas | CONN 5015 CIRC PIN 37 POS SLDR ST WALL MNT - Bulk (Alt: CA3102R28-21P-K10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3102R2821PK10
|
Mouser Electronics | Circular MIL Spec Connector ER 37C 37#16 PIN RECP BOX | 0 |
|
$48.7000 / $70.6600 | Order Now |
DISTI #
37227383
|
Verical | Conn Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 228 |
|
$51.3986 / $64.8118 | Buy Now |
DISTI #
CA3102R28-21P-K10
|
PEI Genesis | ER 37C 37#16 PIN RECP BOX | 0 |
|
Buy Now |