Part Details for CA3102R28-2000-16P by ITT Interconnect Solutions
Results Overview of CA3102R28-2000-16P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3102R28-2000-16P Information
CA3102R28-2000-16P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST2000GXH32 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 2000 A, 2-168A2S | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for CA3102R28-2000-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1990576
|
Farnell | CIRCULAR, SIZE 28, 14WAYS, PIN RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 139 |
|
$250.6543 | Buy Now |
DISTI #
CA3102R28-2000-16P-ND
|
DigiKey | ER 9C 5#16 4#4 PIN RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
107 In Stock |
|
$132.4000 / $264.8000 | Buy Now |
DISTI #
695-0200016P
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 5#16 4#4 PIN RECP | 0 |
|
$146.7800 / $165.5500 | Order Now |
DISTI #
87590308
|
Verical | CA Bayonet Connectors Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$186.2246 | Buy Now |
DISTI #
CA3102R28-2000-16P
|
PEI Genesis | ER 9C 5#16 4#4 PIN RECP Min Qty: 1 | 107 |
|
$105.9200 / $176.5400 | Buy Now |