Part Details for CA3102R28-11PF80 by ITT Interconnect Solutions
Overview of CA3102R28-11PF80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102R28-11PF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3102R28-11PF80-ND
|
DigiKey | CONN RCPT MALE 22P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$53.4400 / $89.0700 | Buy Now |
DISTI #
CA3102R28-11P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port - Bulk (Alt: CA3102R28-11P-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3102R2811PF80
|
Mouser Electronics | Circular MIL Spec Connector ER 22C 18#16 4#12 PIN RECP BOX | 0 |
|
$77.5100 / $96.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 On Order |
|
$0 | Buy Now |
DISTI #
37227442
|
Verical | Conn Circular PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 92 |
|
$70.9163 / $89.3184 | Buy Now |
DISTI #
CA3102R28-11PF80
|
PEI Genesis | ER 22C 18#16 4#12 PIN RECP BOX Min Qty: 1 | 99 |
|
$60.9400 / $89.0700 | Buy Now |
DISTI #
CA3102R28-11PF80
|
ECCO | 4 |
|
Buy Now |
Part Details for CA3102R28-11PF80
CA3102R28-11PF80 CAD Models
CA3102R28-11PF80 Part Data Attributes
|
CA3102R28-11PF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102R28-11PF80
ITT Interconnect Solutions
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Quantities | 18,4 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |