Part Details for CA3102R28-11P by ITT Interconnect Solutions
Overview of CA3102R28-11P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for CA3102R28-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1869
|
Newark | Connector Circular Box Mount Receptacle 22Ct Pin |Itt Cannon CA3102R28-11P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$36.9000 / $50.7600 | Buy Now |
DISTI #
ICA3102R28-11P-ND
|
DigiKey | CONN RCPT MALE 22P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$31.7100 / $52.8600 | Buy Now |
DISTI #
965-CA3102E28-11P
|
Mouser Electronics | Circular MIL Spec Connector ER 22C 18#16 4#12 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$29.5200 / $33.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 On Order |
|
$0 | Buy Now |
DISTI #
37227444
|
Verical | Conn Circular PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 92 |
|
$34.8626 / $40.3961 | Buy Now |
DISTI #
CA3102R28-11P
|
PEI Genesis | ER 22C 18#16 4#12 PIN RECP BOX Min Qty: 1 | 99 |
|
$36.1600 / $52.8600 | Buy Now |
DISTI #
CA3102R28-11P
|
ECCO | 4 |
|
Buy Now |
Part Details for CA3102R28-11P
CA3102R28-11P CAD Models
CA3102R28-11P Part Data Attributes
|
CA3102R28-11P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102R28-11P
ITT Interconnect Solutions
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 18,4 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for CA3102R28-11P
This table gives cross-reference parts and alternative options found for CA3102R28-11P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3102R28-11P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3102R28-11P | MIL Series Connector, | ITT Interconnect Solutions | CA3102R28-11P vs MS3102R28-11P |
MS3102R2811P | MIL SERIES CONNECTOR | ITT Interconnect Solutions | CA3102R28-11P vs MS3102R2811P |