Part Details for CA3102R28-10P by ITT Interconnect Solutions
Overview of CA3102R28-10P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102R28-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1867
|
Newark | Connector Circular Box Mount Receptacle 07Ct Pin |Itt Cannon CA3102R28-10P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3800 / $67.6000 | Buy Now |
DISTI #
ICA3102R28-10P-ND
|
DigiKey | CONN RCPT MALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$70.7000 / $117.8300 | Buy Now |
DISTI #
CA3102R28-10P
|
Avnet Americas | CONNECTOR CIRCULAR BOX MOUNT RECEPTACLE 07 PIN CONTACTS - Bulk (Alt: CA3102R28-10P) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9875 / $68.0615 | Buy Now |
DISTI #
E/R CA3102R28-10P
|
Avnet Americas | CONNECTOR CIRCULAR BOX MOUNT RECEPTACLE 07 PIN CONTACTS - Bulk (Alt: E/R CA3102R28-10P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3102R28-10P
|
Avnet Americas | CONNECTOR CIRCULAR BOX MOUNT RECEPTACLE 07 PIN CONTACTS - Bulk (Alt: CAN CA3102R28-10P) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 42 Factory Stock |
|
$85.7325 / $154.5693 | Buy Now |
DISTI #
965-CA3102E28-10P
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 3#12 2#8 2#4 PIN RECP RoHS: Not Compliant | 0 |
|
$50.8900 / $53.8700 | Order Now |
DISTI #
ITTCA3102R28-10P
|
Heilind Electronics | CA3102R28-10P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$45.0700 / $91.9700 | Buy Now | |
DISTI #
ITTCA3102R28-10P
|
Interstate Connecting Components | CA3102R28-10P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$45.0700 / $91.9700 | Buy Now |
Part Details for CA3102R28-10P
CA3102R28-10P CAD Models
CA3102R28-10P Part Data Attributes:
|
CA3102R28-10P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102R28-10P
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Quantities | 3,2,2 | |
Contact Sizes | 12,8,4 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for CA3102R28-10P
This table gives cross-reference parts and alternative options found for CA3102R28-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3102R28-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3102R28-10P | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | CA3102R28-10P vs MS3102R28-10P |