Part Details for CA3102R24A24S by ITT Interconnect Solutions
Overview of CA3102R24A24S by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CA3102R24A24S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3102R24A24S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port - Bulk (Alt: CA3102R24A24S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3102R24A24S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port - Bulk (Alt: CAN CA3102R24A24S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.3937 / $71.8688 | Buy Now |
DISTI #
695-CA3102R24A24S
|
Mouser Electronics | Circular MIL Spec Connector ER 12C 12#12 SKT RECP BOX | 0 |
|
$46.9200 / $58.2200 | Order Now |
Part Details for CA3102R24A24S
CA3102R24A24S CAD Models
CA3102R24A24S Part Data Attributes:
|
CA3102R24A24S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102R24A24S
ITT Interconnect Solutions
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 12 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24A | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |