Part Details for CA3102R20-19S-B-111 by ITT Interconnect Solutions
Overview of CA3102R20-19S-B-111 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102R20-19S-B-111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-121092-0395R
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$26.5400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$30.6900 / $86.2800 | Buy Now | |
|
Master Electronics | 0 |
|
$30.6900 / $86.2800 | Buy Now |
Part Details for CA3102R20-19S-B-111
CA3102R20-19S-B-111 CAD Models
CA3102R20-19S-B-111 Part Data Attributes
|
CA3102R20-19S-B-111
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102R20-19S-B-111
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |