CA3102R16S-4PF80
ITT Interconnect Solutions
Description: MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,

Overview of CA3102R16S-4PF80 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CA3102R16S-4PF80 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 695-CA3102R16S-4PF80
Mouser Electronics Circular MIL Spec Connector ER 2C 2#16S PIN RECP BOX 0
  • 1 $20.8800
  • 10 $18.2900
  • 25 $17.5000
  • 50 $16.9400
  • 100 $16.3700
  • 250 $15.4700
  • 500 $15.0200
$15.0200 / $20.8800 Order Now
Onlinecomponents.com   RoHS: Compliant 1 On Order
  • 0 $0
$0 Buy Now
DISTI # CA3102R16S-4PF80
PEI Genesis ER 2C 2#16S PIN RECP BOX Min Qty: 1 95
  • 1 $16.5400
  • 10 $14.3400
  • 25 $12.6500
  • 50 $11.3200
$11.3200 / $16.5400 Buy Now
DISTI # CA3102R16S-4PF80
ECCO   1
Buy Now

CAD Models for CA3102R16S-4PF80 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA3102R16S-4PF80 by ITT Interconnect Solutions

CA3102R16S-4PF80
ITT Interconnect Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
4 Days
Additional Feature
STANDARD: MIL-C-5015
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
2
Contact Sizes
16S
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
OLIVE DRAB CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
16S
Termination Type
CRIMP
Total Number of Contacts
2
Want to compare parts?
  1. CA3102R16S-4PF80
    ITT Interconnect Solutions
    MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA3102R16S-4PF80 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA3102R16S-4PF80 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of CA3102R16S-4PF80 would you like to use for your alert(s)?
  • Please alert me when CA3102R16S-4PF80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA3102R16S-4PF80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA3102R16S-4PF80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA3102R16S-4PF80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA3102R16S-4PF80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA3102R16S-4PF80 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: