Part Details for CA3102E36A35P-B-F80-A240-F0 by ITT Interconnect Solutions
Overview of CA3102E36A35P-B-F80-A240-F0 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417751RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
D6417750RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
FCE17B25SA240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 820pF |
Price & Stock for CA3102E36A35P-B-F80-A240-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3102E36A35P-B-F8
|
Avnet Americas | - Bulk (Alt: CA3102E36A35P-B-F8) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6840 / $29.6058 | Buy Now |
DISTI #
965-36A35PBF80A240F0
|
Mouser Electronics | Circular MIL Spec Connector CA3102E36A35PBF80A240F0 RoHS: Compliant | 0 |
|
$30.7900 / $32.5900 | Order Now |