Part Details for CA3102E36-5P-B-01 by ITT Interconnect Solutions
Results Overview of CA3102E36-5P-B-01 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3102E36-5P-B-01 Information
CA3102E36-5P-B-01 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CA3102E36-5P-B-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3102E36-5P-B-01
|
Avnet Americas | Circular Connector, CA-B, Box Mount Receptacle, 4 Contacts, Crimp Pin, Reverse Bayonet, 36-5 - Bulk ... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$61.5950 / $71.4150 | Buy Now |
DISTI #
965-121097-0130
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$94.9800 | Order Now |
DISTI #
ITTCA3102E36-5P-B-01
|
Heilind Electronics | CA3102E36-5P-B-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.7400 / $190.4400 | Buy Now |
DISTI #
ITTCA3102E36-5P-B-01
|
Interstate Connecting Components | CA3102E36-5P-B-01 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$67.7400 / $190.4400 | Buy Now |
|
Vyrian | Connectors | 35 |
|
RFQ |
Part Details for CA3102E36-5P-B-01
CA3102E36-5P-B-01 CAD Models
CA3102E36-5P-B-01 Part Data Attributes
|
CA3102E36-5P-B-01
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E36-5P-B-01
ITT Interconnect Solutions
MIL Series Connector,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 0 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 36-5 |
Alternate Parts for CA3102E36-5P-B-01
This table gives cross-reference parts and alternative options found for CA3102E36-5P-B-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3102E36-5P-B-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CA3102E36-5P-B-109 | ITT Interconnect Solutions | $67.2590 | MIL Series Connector, | CA3102E36-5P-B-01 vs CA3102E36-5P-B-109 |
CA3102E36-5P-B-F80 | ITT Interconnect Solutions | $86.7907 | MIL Series Connector, | CA3102E36-5P-B-01 vs CA3102E36-5P-B-F80 |