Part Details for CA3102E32-5P-B-F80-05 by ITT Interconnect Solutions
Results Overview of CA3102E32-5P-B-F80-05 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3102E32-5P-B-F80-05 Information
CA3102E32-5P-B-F80-05 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CA3102E32-5P-B-F80-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P8448
|
Newark | Ca Bayonet |Itt Cannon CA3102E32-5P-B-F80-05 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9600 / $54.1400 | Buy Now |
DISTI #
CA3102E32-5P-B-F80-05
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port - Bulk (Alt: CA3102E32-5P-B-... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$47.6832 / $49.8222 | Buy Now |
DISTI #
965-121096-0237
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$52.2000 | Order Now |
DISTI #
ITTCA3102E32-5P-B-F80-05
|
Heilind Electronics | CA3102E32-5P-B-F80-05 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.6700 / $136.0500 | Buy Now |
DISTI #
20691536
|
Verical | Conn Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$42.1134 / $54.3656 | Buy Now |
DISTI #
52753581
|
Verical | Conn Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$60.5324 / $93.5493 | Buy Now |
DISTI #
ITTCA3102E32-5P-B-F80-05
|
Interstate Connecting Components | CA3102E32-5P-B-F80-05 | 0 |
|
Buy Now | |
DISTI #
121096-0237
|
Avnet Abacus | Conn MILC5015 Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port (Alt: 121096-0237) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.6700 / $136.0500 | Buy Now |
Part Details for CA3102E32-5P-B-F80-05
CA3102E32-5P-B-F80-05 CAD Models
CA3102E32-5P-B-F80-05 Part Data Attributes
|
CA3102E32-5P-B-F80-05
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E32-5P-B-F80-05
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 0 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for CA3102E32-5P-B-F80-05
This table gives cross-reference parts and alternative options found for CA3102E32-5P-B-F80-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3102E32-5P-B-F80-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CA3102E32-5P-B-04 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | CA3102E32-5P-B-F80-05 vs CA3102E32-5P-B-04 |
CA3100E32-5P-B-F80 | ITT Interconnect Solutions | $107.5883 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | CA3102E32-5P-B-F80-05 vs CA3100E32-5P-B-F80 |
CA3100E32-5P-B-03 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | CA3102E32-5P-B-F80-05 vs CA3100E32-5P-B-03 |
CA3100E32-5P-B-15 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | CA3102E32-5P-B-F80-05 vs CA3100E32-5P-B-15 |
CA3100E32-5P-B-14 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | CA3102E32-5P-B-F80-05 vs CA3100E32-5P-B-14 |