There are no models available for this part yet.
Overview of CA3102E28-22PXB-01 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3102E28-22PXB-01 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CA3102E28-22PXB-01
|
Avnet Americas | - Bulk (Alt: CA3102E28-22PXB-01) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3750 / $65.1755 | Buy Now | |
DISTI #
CA3102E28-22PXB-01
|
Avnet Americas | - Bulk (Alt: CA3102E28-22PXB-01) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8250 / $36.8520 | Buy Now | |
DISTI #
965-121095-0215X
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$44.0300 | Order Now | |
DISTI #
ITTCA3102E28-22PXB-01
|
Heilind Electronics | CA3102E28-22PXB-01 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$43.7300 / $119.7800 | Buy Now | |||
DISTI #
20883504
|
Verical | Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1110 |
|
$36.2380 / $48.0975 | Buy Now | |
DISTI #
77535703
|
Verical | Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 163 |
|
$37.9923 / $79.4379 | Buy Now | |
DISTI #
ITTCA3102E28-22PXB-01
|
Interstate Connecting Components | CA3102E28-22PXB-01 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$43.7300 / $119.7800 | Buy Now |
CAD Models for CA3102E28-22PXB-01 by ITT Interconnect Solutions
Part Data Attributes for CA3102E28-22PXB-01 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
3,3
|
Contact Sizes
|
16,4
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
145
|
Other Description
|
BOX MOUNTING RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
CHLOROPRENE RUBBER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
X
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
28
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Unique Insert Number
|
28-22
|