Part Details for CA3102E28-15PXB by ITT Interconnect Solutions
Overview of CA3102E28-15PXB by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E28-15PXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3102E28-15PXB
|
Avnet Americas | Circular Connector, CA-B, Box Mount Receptacle, 35 Contacts, Solder Pin, Reverse Bayonet, 28-15 - Bulk (Alt: CA3102E28-15PXB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3125 / $52.1700 | Buy Now |
DISTI #
965-CA3102E28-15PXB
|
Mouser Electronics | Circular MIL Spec Connector CA3102E28-15PXB RoHS: Not Compliant | 0 |
|
$39.0100 | Order Now |
DISTI #
ITTCA3102E28-15PXB
|
Heilind Electronics | CA3102E28-15PXB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$35.0100 / $95.8800 | Buy Now | |
DISTI #
38876151
|
Verical | Conn Circular PIN 35 POS Crimp ST Box Mount 35 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$79.6107 | Buy Now |
DISTI #
ITTCA3102E28-15PXB
|
Interstate Connecting Components | CA3102E28-15PXB | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$35.0100 / $95.8800 | Buy Now |
Part Details for CA3102E28-15PXB
CA3102E28-15PXB CAD Models
CA3102E28-15PXB Part Data Attributes
|
CA3102E28-15PXB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E28-15PXB
ITT Interconnect Solutions
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 35 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 110 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |