Part Details for CA3102E24-9SWBA232 by ITT Interconnect Solutions
Overview of CA3102E24-9SWBA232 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E24-9SWBA232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3102E24-9SWBA232-ND
|
DigiKey | CONN RCPT FMALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$36.2500 / $78.5400 | Buy Now |
DISTI #
CAN CA3102E24-9SW
|
Avnet Americas | Connector Bayonet Coupling Socket 2 Position Solder Cup Straight Box Mount 2 Terminal 1 Port - Bulk (Alt: CAN CA3102E24-9SW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-249SWBA232
|
Mouser Electronics | Circular MIL Spec Connector CAB 2C 2#4 SKT RECP RoHS: Compliant | 0 |
|
$115.0100 / $134.8300 | Order Now |