Part Details for CA3102E24-9S by ITT Interconnect Solutions
Overview of CA3102E24-9S by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CA3102E24-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1651
|
Newark | Connector Circular Box Mount Receptacle 02Ct Socket |Itt Cannon CA3102E24-9S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1900 / $44.3200 | Buy Now |
DISTI #
ICA3102E24-9S-ND
|
DigiKey | CONN RCPT FMALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$93.5000 / $155.8300 | Buy Now |
DISTI #
CAN CA3102E24-9S
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 2 Contacts, Solder Socket, Threaded, 24-9 - Bulk (Alt: CAN CA3102E24-9S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 92 Factory Stock |
|
RFQ | |
DISTI #
E/R CA3102E24-9S
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 2 Contacts, Solder Socket, Threaded, 24-9 - Bulk (Alt: E/R CA3102E24-9S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3102E24-9S
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#4 SKT RECP BOX | 0 |
|
$99.5100 / $129.7400 | Order Now |
DISTI #
CA3102E24-9S
|
PEI Genesis | ER 2C 2#4 SKT RECP BOX Min Qty: 1 | 46 |
|
$105.1500 / $112.6600 | Buy Now |
Part Details for CA3102E24-9S
CA3102E24-9S CAD Models
CA3102E24-9S Part Data Attributes
|
CA3102E24-9S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E24-9S
ITT Interconnect Solutions
ER 2C 2#4 SKT RECP BOX
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 4 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |